
2439-6 | |
|---|---|
DigiKey Part Number | 2439-6-ND |
Manufacturer | |
Manufacturer Product Number | 2439-6 |
Description | CONN BIND POST MINI KNURLED BLUE |
Customer Reference | |
Detailed Description | Binding Post Connector Miniature Knurled Blue Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Miniature | |
Head Style | Knurled | |
Termination | Threaded and Turret | |
Termination Thread | 8-32 | |
Current Rating (Amps) | 5 A | |
Material - Body | Brass | |
Plating - Body | Tin | |
Color | Blue | |
Cross Hole Diameter | - | |
Head Size | 0.380" OD x 0.086" L (9.65mm x 2.18mm) | |
Material - Insulation | Polycarbonate (PC) | |
Nut Material | Brass | |
Nut Plating | Nickel | |
Panel Thickness | 0.070" ~ 0.170" (1.78mm ~ 4.32mm) | |
Voltage Rating | 1500V rms | |
Base Product Number |

