2439-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 116
Unit Price: 11,95000 €
Datasheet

Similar


Pomona Electronics
In Stock: 85
Unit Price: 11,95000 €
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2439-4

DigiKey Part Number
2439-4-ND
Manufacturer
Manufacturer Product Number
2439-4
Description
CONN BIND POST MINI KNURLED YLW
Customer Reference
Detailed Description
Binding Post Connector Miniature Knurled Yellow Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Part Status
Obsolete
Type
Miniature
Head Style
Knurled
Termination
Threaded and Turret
Termination Thread
8-32
Current Rating (Amps)
5 A
Material - Body
Brass
Plating - Body
Tin
Color
Yellow
Cross Hole Diameter
-
Head Size
0.380" OD x 0.086" L (9.65mm x 2.18mm)
Material - Insulation
Polycarbonate (PC)
Nut Material
Brass
Nut Plating
Nickel
Panel Thickness
0.070" ~ 0.170" (1.78mm ~ 4.32mm)
Voltage Rating
1500V rms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes