


2439-0 | |
|---|---|
DigiKey Part Number | 501-1771-ND |
Manufacturer | |
Manufacturer Product Number | 2439-0 |
Description | CONN BIND POST MINI KNURLED BLK |
Customer Reference | |
Detailed Description | Binding Post Connector Miniature Knurled Black Tin |
Datasheet | Datasheet |
Category | Plating - Body Tin |
Manufacturer Pomona Electronics | Color Black |
Packaging Bulk | Head Size 0.380" OD x 0.086" L (9.65mm x 2.18mm) |
Part Status Obsolete | Material - Insulation Polycarbonate (PC) |
Type Miniature | Nut Material Brass |
Head Style Knurled | Nut Plating Nickel |
Termination Threaded and Turret | Panel Thickness 0.070" ~ 0.170" (1.78mm ~ 4.32mm) |
Termination Thread 8-32 | Voltage Rating 1500V rms |
Current Rating (Amps) 5 A | Base Product Number |
Material - Body Brass |

