Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2397#

DigiKey Part Number
501-2397#-ND
Manufacturer
Manufacturer Product Number
2397#
Description
BOX ALUM BLUE 2.25"L X 1.13"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Blue Cover Included 2.250" L x 1.130" W (57.15mm x 28.70mm) X 0.875" (22.23mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.250" L x 1.130" W (57.15mm x 28.70mm)
Height
0.875" (22.23mm)
Area (L x W)
2.54in² (16.4cm²)
Design
Cover Included
Material
Color
Blue
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50015,91250 €7.956,25 €
Unit Price without VAT:15,91250 €
Unit Price with VAT:18,93588 €