
2383-2 | |
|---|---|
DigiKey Part Number | 2383-2-ND |
Manufacturer | |
Manufacturer Product Number | 2383-2 |
Description | CONN BIND POST DUAL MINI BLK/RED |
Customer Reference | |
Detailed Description | Binding Post Connector Miniature, Dual Knurled Black, Red Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Part Status | Obsolete | |
Type | Miniature, Dual | |
Head Style | Knurled | |
Termination | Threaded and Turret | |
Termination Thread | 8-32 | |
Current Rating (Amps) | 5 A | |
Material - Body | Brass | |
Plating - Body | Gold | |
Color | Black, Red | |
Cross Hole Diameter | 0.086" (2.18mm) | |
Head Size | 0.380" OD (9.65mm) | |
Material - Insulation | Polycarbonate (PC) | |
Nut Material | Brass | |
Nut Plating | Nickel | |
Panel Thickness | 0.188" (4.80mm) | |
Voltage Rating | 30VAC/60VDC |



