
2256-X-24 | |
|---|---|
DigiKey Part Number | 2256-X-24-ND |
Manufacturer | |
Manufacturer Product Number | 2256-X-24 |
Description | COAX CBL N-TYPE TO N-TYPE 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-142B 24.00" (609.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Part Status | Obsolete | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-142B | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Brown | |
Features | - | |
Operating Temperature | 200°C | |
Ingress Protection | - |

