Cable Assembly Coaxial BNC to BNC RG-174 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-174 6.000" (152.40mm)
Who is Pomona Electronics?

2249-K-6

DigiKey Part Number
2249-K-6-ND
Manufacturer
Manufacturer Product Number
2249-K-6
Description
COAX CABLE BNC TO BNC 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-174 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 2
Unit Price: 37,00000 €
COAX CBL BNC TO BNC 10'
In-Stock: 131
Unit Price: 43,88000 €
COAX CBL BNC TO BNC 12'
In-Stock: 0
Unit Price: 29,09000 €
COAX CBL BNC TO BNC 15'
In-Stock: 7
Unit Price: 54,21000 €
COAX CBL BNC TO BNC 24"
In-Stock: 17
Unit Price: 37,00000 €