Cable Assembly Coaxial BNC to BNC RG-59B 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-59B 60.0" (1.5m) 5.0'
Who is Pomona Electronics?

2249-E-60

DigiKey Part Number
501-1027-ND
Manufacturer
Manufacturer Product Number
2249-E-60
Description
COAX CABLE BNC TO BNC 5'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59B 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
RG-59B
Cable Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,11000 €30,11 €
Unit Price without VAT:30,11000 €
Unit Price with VAT:35,83090 €
Alternate Length
COAX CBL BNC TO BNC 10'
In-Stock: 60
Unit Price: 37,00000 €
COAX CBL BNC TO BNC 24"
In-Stock: 18
Unit Price: 27,53000 €
COAX CBL BNC TO BNC 36"
In-Stock: 94
Unit Price: 27,53000 €
COAX CABLE BNC TO BNC 4'
In-Stock: 113
Unit Price: 30,11000 €
COAX CABLE BNC TO BNC 6'
In-Stock: 207
Unit Price: 30,11000 €