Cable Assembly Coaxial BNC to BNC RG-59B 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-59B 12.00" (304.80mm)
Who is Pomona Electronics?

2249-E-12#

DigiKey Part Number
501-2249-E-12#-ND
Manufacturer
Manufacturer Product Number
2249-E-12#
Description
COAX CBL BNC TO BNC 12"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59B 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pomona Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
RG-59B
Style
BNC to BNC
Cable Impedance
75 Ohms
1st Connector
BNC Plug
Overall Impedance
75 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
BNC Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 279
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,19000 €27,19 €
Manufacturers Standard Package
Unit Price without VAT:27,19000 €
Unit Price with VAT:32,35610 €