
2240-02 | |
|---|---|
DigiKey Part Number | 2240-02-ND |
Manufacturer | |
Manufacturer Product Number | 2240-02 |
Description | GATOR CLIP STEEL INSULATED 5A |
Customer Reference | |
Detailed Description | 5 A Insulated Alligator Test Clip Steel 0.300" (7.62mm) 150VRMS |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | Alligator | |
Jaw Opening | 0.300" (7.62mm) | |
Voltage - Rated | 150VRMS | |
Current Rating (Amps) | 5 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Vinyl | |
Insulation | Insulated | |
Color | Black and Red | |
Length | 2.300" (58.42mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Pair | |
Ratings | - |



