
2240-0# | |
|---|---|
DigiKey Part Number | 501-2240-0#-ND |
Manufacturer | |
Manufacturer Product Number | 2240-0# |
Description | GATOR CLIP STEEL INSULATED 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 A Insulated Alligator Test Clip Steel 0.300" (7.62mm) 150VRMS |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.300" (7.62mm) | |
Voltage - Rated | 150VRMS | |
Current Rating (Amps) | 5 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Vinyl | |
Insulation | Insulated | |
Color | Black | |
Length | 2.300" (58.42mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,71260 € | 856,30 € |
| Unit Price without VAT: | 1,71260 € |
|---|---|
| Unit Price with VAT: | 2,03799 € |

