


2104 | |
|---|---|
DigiKey Part Number | 2104-ND |
Manufacturer | |
Manufacturer Product Number | 2104 |
Description | BOX PLASTIC BLK 2.38"L X 1.53"W |
Customer Reference | |
Detailed Description | Box Plastic, Phenolic Black Cover Included 2.380" L x 1.530" W (60.45mm x 38.86mm) X 1.530" (38.86mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 2.380" L x 1.530" W (60.45mm x 38.86mm) | |
Height | 1.530" (38.86mm) | |
Area (L x W) | 3.64in² (23.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |


