Box Plastic, Phenolic Black Cover Included 2.380" L x 1.530" W (60.45mm x 38.86mm) X 1.530" (38.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Phenolic Black Cover Included 2.380" L x 1.530" W (60.45mm x 38.86mm) X 1.530" (38.86mm)
Who is Pomona Electronics?

2104#

DigiKey Part Number
2104#-ND
Manufacturer
Manufacturer Product Number
2104#
Description
BOX PLASTIC BLK 2.38"L X 1.53"W
Customer Reference
Detailed Description
Box Plastic, Phenolic Black Cover Included 2.380" L x 1.530" W (60.45mm x 38.86mm) X 1.530" (38.86mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Container Type
Box
Size / Dimension
2.380" L x 1.530" W (60.45mm x 38.86mm)
Height
1.530" (38.86mm)
Area (L x W)
3.64in² (23.5cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.