


2096 | |
|---|---|
DigiKey Part Number | 501-1537-ND |
Manufacturer | |
Manufacturer Product Number | 2096 |
Description | BOX PLASTIC BLK 1.75"L X 1.44"W |
Customer Reference | |
Detailed Description | Box Plastic, Phenolic Black Cover Included 1.750" L x 1.440" W (44.45mm x 36.58mm) X 0.690" (17.53mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 1.750" L x 1.440" W (44.45mm x 36.58mm) | |
Height | 0.690" (17.53mm) | |
Area (L x W) | 2.52in² (16.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | External Connectors | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |

