Parametric Equivalent

2035-0# | |
|---|---|
DigiKey Part Number | 501-2035-0#-ND |
Manufacturer | |
Manufacturer Product Number | 2035-0# |
Description | MINI DBL BANANA SHORTED (BLACK) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Miniature Solderless Black |
Category | Insulation Mating End Insulated |
Manufacturer Pomona Electronics | Features Shorting Bar |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Gold |
Type Banana Plug, Double, Stackable | Contact Material Beryllium Copper |
Gender Male | Body Material Acrylonitrile Butadiene Styrene (ABS) |
Plug/Mating Plug Diameter Miniature | Operating Temperature 50°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solderless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2035-0 | Pomona Electronics | 2.661 | 501-1125-ND | 10,02000 € | Parametric Equivalent |
| BU-P2035-0 | Mueller Electric Co | 3 | 314-1526-ND | 9,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,49694 € | 5.248,47 € |
| Unit Price without VAT: | 10,49694 € |
|---|---|
| Unit Price with VAT: | 12,49136 € |



