1825-6# is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pomona Electronics
In Stock: 2.719
Unit Price: 2,63000 €
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 448
Unit Price: 3,14000 €
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 202
Unit Price: 2,32000 €
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825-6#

DigiKey Part Number
501-1825-6#-ND
Manufacturer
Manufacturer Product Number
1825-6#
Description
BANANA PLUG PKG (BLUE)
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug, Stackable Connector Standard Banana Solderless Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Mating End Insulated
Manufacturer
Pomona Electronics
Features
Set Screw, Safety Collar
Packaging
Bulk
Color
Blue
Part Status
Active
Wire Gauge
18-22 AWG
Type
Banana Plug, Stackable
Contact Finish
Nickel
Gender
Male
Contact Material
Beryllium Copper
Plug/Mating Plug Diameter
Standard Banana
Body Material
Polypropylene (PP)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
50°C
Termination
Solderless
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825-6Pomona Electronics2.719501-1315-ND2,63000 €Parametric Equivalent
4899-6Pomona Electronics448501-1590-ND3,14000 €Parametric Equivalent
BU-P1825-6Mueller Electric Co202314-1679-ND2,32000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,76166 €1.380,83 €
Unit Price without VAT:2,76166 €
Unit Price with VAT:3,28638 €