


1756-48 | |
|---|---|
DigiKey Part Number | 501-2133-ND |
Manufacturer | |
Manufacturer Product Number | 1756-48 |
Description | SPADE TERM TO SPADE TERM 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Spade Terminal (2) To Spade Terminal (2) Test Lead 2000VAC, DC (2kV) 1 Cable, Black, Black Leads, Black and Red Lugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Spade Terminal to Spade Terminal | |
1st Connector | Spade Terminal (2) | |
2nd Connector | Spade Terminal (2) | |
Cable Length | 48.0" (1219.20mm) | |
Contents | 1 Cable, Black, Black Leads, Black and Red Lugs | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 12 AWG, 18 AWG | |
Voltage - Rated | 2000VAC, DC (2kV) | |
Current Rating (Amps) | 20 A | |
Temperature Range | 131°F (55°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,56000 € | 70,56 € |
| Unit Price without VAT: | 70,56000 € |
|---|---|
| Unit Price with VAT: | 83,96640 € |




