
1743-24-2 | |
|---|---|
DigiKey Part Number | 1743-24-2-ND |
Manufacturer | |
Manufacturer Product Number | 1743-24-2 |
Description | SPADE TERM TO SPADE TERM 24" |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Spade Terminal To Spade Terminal Test Lead 5000VDC (5kV) 1 Lead, Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Configuration | Spade Terminal to Spade Terminal | |
1st Connector | Spade Terminal | |
2nd Connector | Spade Terminal | |
Cable Length | 24.0" (609.60mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000VDC (5kV) | |
Current Rating (Amps) | 7 A | |
Temperature Range | 131°F (55°C) |

