
1437-2 | |
|---|---|
DigiKey Part Number | 1437-2-ND |
Manufacturer | |
Manufacturer Product Number | 1437-2 |
Description | GATOR CLIP STEEL INSUL 5A 10PC |
Customer Reference | |
Detailed Description | 5 A Insulated Alligator Test Clip Steel 0.300" (7.62mm) 150VRMS |
Category | Material Steel |
Manufacturer Pomona Electronics | Plating Nickel |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Insulation Insulated |
Type Alligator | Color Red |
Jaw Opening 0.300" (7.62mm) | Length 2.070" (52.58mm) |
Voltage - Rated 150VRMS | Termination Tip Plug, Female Socket (Jack) |
Current Rating (Amps) 5 A | Quantity 10 Pieces |




