
1330-0# | |
|---|---|
DigiKey Part Number | 501-1330-0#-ND |
Manufacturer | |
Manufacturer Product Number | 1330-0# |
Description | DOUBLE BANANA PLUG (BLACK) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Standard Banana Solderless Black |
Category | Insulation Non-Mating End Insulated |
Manufacturer Pomona Electronics | Features Set Screw, Cross Hole |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Nickel |
Type Banana Plug, Double, Stackable | Contact Material Beryllium Copper |
Gender Male | Body Material Acrylonitrile Butadiene Styrene (ABS) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature 50°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solderless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1330-0 | Pomona Electronics | 481 | 501-1508-ND | 5,60000 € | Parametric Equivalent |
| 4892-0 | Pomona Electronics | 396 | 501-1553-ND | 10,02000 € | Parametric Equivalent |
| 4898-0 | Pomona Electronics | 2.482 | 501-2460-ND | 5,60000 € | Parametric Equivalent |
| MDP-0 | Pomona Electronics | 4.608 | 501-1071-ND | 4,84000 € | Parametric Equivalent |
| MDP-0# | Pomona Electronics | 0 | 501-MDP-0#-ND | 5,06524 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,86364 € | 2.931,82 € |
| Unit Price without VAT: | 5,86364 € |
|---|---|
| Unit Price with VAT: | 6,97773 € |






