


1325-2# | |
|---|---|
DigiKey Part Number | 501-1325-2#-ND |
Manufacturer | |
Manufacturer Product Number | 1325-2# |
Description | BANANA PLUG PACK (RED) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solderless Red |
Datasheet | Datasheet |
Category | Insulation Non-Mating End Insulated |
Manufacturer Pomona Electronics | Features Set Screw, Cross Hole |
Packaging Bulk | Color Red |
Part Status Active | Wire Gauge 18-22 AWG |
Type Banana Plug, Stackable | Contact Finish Nickel |
Gender Male | Contact Material Beryllium Copper |
Plug/Mating Plug Diameter Standard Banana | Body Material Polypropylene (PP) |
Mounting Type Free Hanging (In-Line) | Operating Temperature 50°C |
Termination Solderless | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |



