
1297# | |
|---|---|
DigiKey Part Number | 501-1297#-ND |
Manufacturer | |
Manufacturer Product Number | 1297# |
Description | ADAPTER BNC(F) PHONO PLUG PACKAG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Jack, Female Socket To Phone Plug, Mono, 6.35mm (0.250", 1/4") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | Phone Plug, Mono, 6.35mm (0.250", 1/4") | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,22762 € | 11.613,81 € |
| Unit Price without VAT: | 23,22762 € |
|---|---|
| Unit Price with VAT: | 27,64087 € |

