


1269# | |
|---|---|
DigiKey Part Number | 501-1269#-ND |
Manufacturer | |
Manufacturer Product Number | 1269# |
Description | DBL BANANA/BNC (F) PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Female To Banana Plug, Double, Stackable Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | BNC Female | |
Convert To (Adapter End) | Banana Plug, Double, Stackable | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,81440 € | 6.407,20 € |
| Unit Price without VAT: | 12,81440 € |
|---|---|
| Unit Price with VAT: | 15,24914 € |


