
122506A# | |
|---|---|
DigiKey Part Number | 501-122506A#-ND |
Manufacturer | |
Manufacturer Product Number | 122506A# |
Description | RET. B-PLUG DIY RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Solderless Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Sheathed, Retractable | |
Features | - | |
Color | Red | |
Wire Gauge | 18-22 AWG | |
Contact Finish | - | |
Contact Material | - | |
Body Material | Lucel Acetal Polymer (N127) | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,82288 € | 3.911,44 € |
| Unit Price without VAT: | 7,82288 € |
|---|---|
| Unit Price with VAT: | 9,30923 € |

