
P31-1 | |
|---|---|
DigiKey Part Number | P31-1-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P31-1 |
Description | AC/DC CONVERTER 15V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 25mA, 25mA 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Polytron | Features SCP |
Series | Operating Temperature -25°C ~ 71°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 7-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 0.88" H (88.9mm x 63.5mm x 22.4mm) |
Number of Outputs 2 | Approval Agency CE, cURus, UL |
Voltage - Input 105 ~ 125 VAC | Line Regulation 0.02% |
Voltage - Output 1 15V | Load Regulation 0.02% |
Current - Output (Max) 25mA, 25mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 138,82800 € | 694,14 € |
| Unit Price without VAT: | 138,82800 € |
|---|---|
| Unit Price with VAT: | 165,20532 € |

