New at DigiKey
Non-Isolated PoL Module DC DC Converter 1 Output 15V 8A 15V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5679

DigiKey Part Number
2183-5679-ND
Manufacturer
Manufacturer Product Number
5679
Description
15V, 8A STEPDWN VREG D42V110F15
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 15V 8A 15V - 60V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
8A
Series
Power (Watts)
120 W
Packaging
Bulk
Features
OCP, OTP, RVP
Part Status
Active
Efficiency
90%
Type
Non-Isolated PoL Module
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
1.70" L x 1.25" W x 0.355" H (43.2mm x 31.8mm x 8.5mm)
Voltage - Input (Min)
15V
Control Features
Enable, Active Floating
Voltage - Input (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,95000 €50,95 €
Unit Price without VAT:50,95000 €
Unit Price with VAT:60,63050 €