New at DigiKey
Non-Isolated PoL Module DC DC Converter 1 Output 9V 10A 9V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5676

DigiKey Part Number
2183-5676-ND
Manufacturer
Manufacturer Product Number
5676
Description
9V, 10A STEPDOWN VREG D42V110F9
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 9V 10A 9V - 60V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
10A
Series
Power (Watts)
90 W
Packaging
Bulk
Features
OCP, OTP, RVP
Part Status
Active
Efficiency
90%
Type
Non-Isolated PoL Module
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
1.70" L x 1.25" W x 0.355" H (43.2mm x 31.8mm x 8.5mm)
Voltage - Input (Min)
9V
Control Features
Enable, Active Floating
Voltage - Input (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,36000 €51,36 €
Unit Price without VAT:51,36000 €
Unit Price with VAT:61,11840 €