New at DigiKey
Non-Isolated PoL Module DC DC Converter 1 Output 5.3V 11A 5.3V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5672

DigiKey Part Number
2183-5672-ND
Manufacturer
Manufacturer Product Number
5672
Description
5.3V, 11A STEPDOWN D42V110F5.3
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5.3V 11A 5.3V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
5.3V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
11A
Power (Watts)
58.3 W
Applications
-
Features
OCP, OTP, RVP
Operating Temperature
-
Efficiency
95%
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
-
Size / Dimension
1.70" L x 1.25" W x 0.355" H (43.2mm x 31.8mm x 8.5mm)
Supplier Device Package
-
Control Features
Enable, Active Floating
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,59000 €51,59 €
Unit Price without VAT:51,59000 €
Unit Price with VAT:61,39210 €