
Category | Number of Rows 1 |
Manufacturer Pololu | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.328' (100.00mm, 3.94") |
Packaging Bulk | Color Black, Blue, Green, Red, White, Yellow |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |


