
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.5A | |
Power (Watts) | 33 W | |
Applications | - | |
Features | OCP, OTP, RVP | |
Operating Temperature | - | |
Efficiency | 95% | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.36" H (25.4mm x 25.4mm x 9.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Floating | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,60000 € | 27,60 € |
| Unit Price without VAT: | 27,60000 € |
|---|---|
| Unit Price with VAT: | 32,84400 € |


