New at DigiKey
Optical Sensor 0.039" ~ 19.69" (0.1 ~ 50cm) Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5562

DigiKey Part Number
2183-5562-ND
Manufacturer
Manufacturer Product Number
5562
Description
DISTANCE SENOR W/PWO V2 50M MAX
Customer Reference
Detailed Description
Optical Sensor 0.039" ~ 19.69" (0.1 ~ 50cm) Digital Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
0.039" ~ 19.69" (0.1 ~ 50cm)
Manufacturer
Pololu
Output Type
Digital
Series
Voltage - Supply
3V ~ 5.5V
Packaging
Bulk
Current - Supply
30 mA
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 433
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,26000 €15,26 €
Unit Price without VAT:15,26000 €
Unit Price with VAT:18,15940 €