New at DigiKey
Optical Sensor 0.039" ~ 1.97" (0.1 ~ 5cm) Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5550

DigiKey Part Number
2183-5550-ND
Manufacturer
Manufacturer Product Number
5550
Description
DIGITAL DISTANCE SENSOR V2 5CM
Customer Reference
Detailed Description
Optical Sensor 0.039" ~ 1.97" (0.1 ~ 5cm) Digital Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.039" ~ 1.97" (0.1 ~ 5cm)
Output Type
Digital
Voltage - Supply
3V ~ 5.5V
Current - Supply
30 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,45000 €15,45 €
Unit Price without VAT:15,45000 €
Unit Price with VAT:18,38550 €