
Category | Number of Rows 1 |
Manufacturer Pololu | Pitch - Connector 0.039" (1.00mm) |
Series | Length 0.820' (250.00mm, 9.84") |
Packaging Bulk | Color Black, Blue, Green, Red, White, Yellow |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |



