
Category | Number of Rows 1 |
Manufacturer Pololu | Pitch - Connector 0.039" (1.00mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bulk | Color Black, Blue, Red, Yellow |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |





