
Category | Sensing Distance 0.039" ~ 19.69" (0.1 ~ 50cm) |
Manufacturer Pololu | Output Type Digital |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Bulk | Current - Supply 30 mA |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,26000 € | 15,26 € |
| Unit Price without VAT: | 15,26000 € |
|---|---|
| Unit Price with VAT: | 18,15940 € |

