
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output 1 | ||
Current - Output (Max) | 100mA | |
Power (Watts) | 0.33 W | |
Features | OTP, SCP | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.60" L x 0.50" W x 0.11" H (15.2mm x 12.7mm x 2.8mm) | |
Supplier Device Package | D45V1E2F3 | |
Control Features | Enable, Active Floating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

