New at DigiKey
Brushless 5.5 ~ 48V Supply 11A 5.5 ~ 48V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5356

DigiKey Part Number
2183-5356-ND
Manufacturer
Manufacturer Product Number
5356
Description
A89301-BSD BLDC DRV 50V/11A CONN
Customer Reference
Detailed Description
Brushless 5.5 ~ 48V Supply 11A 5.5 ~ 48V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Pololu
Voltage - Load
5.5 ~ 48V
Series
Current - Output
11A
Packaging
Bulk
Voltage - Supply
5.5 ~ 48V
Part Status
Active
Interface
PWM
Type
Board
Mounting Type
Chassis Mount
Motor Type
Brushless (BLDC)
Weight
0.020 lb (9.50g)
Control / Drive Type
Brushless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,21000 €21,21 €
Unit Price without VAT:21,21000 €
Unit Price with VAT:25,23990 €