Stepper, Bipolar 8 ~ 40VDC Supply 500mA, 330mA 8 ~ 40VDC Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5350

DigiKey Part Number
2183-5350-ND
Manufacturer
Manufacturer Product Number
5350
Description
A5984 STEP DRVR 0.5A@5V/0.3A@3V3
Customer Reference
Detailed Description
Stepper, Bipolar 8 ~ 40VDC Supply 500mA, 330mA 8 ~ 40VDC Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
8 ~ 40VDC
Current - Output
500mA, 330mA
Voltage - Supply
8 ~ 40VDC
Interface
Step / Direction
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,85000 €4,85 €
Unit Price without VAT:4,85000 €
Unit Price with VAT:5,77150 €