Stepper, Bipolar 8 ~ 40VDC Supply 1.5A, 1A 8 ~ 40VDC Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5345

DigiKey Part Number
2183-5345-ND
Manufacturer
Manufacturer Product Number
5345
Description
A5984 STEP DRVR 1.5A@5V/1A@3V3
Customer Reference
Detailed Description
Stepper, Bipolar 8 ~ 40VDC Supply 1.5A, 1A 8 ~ 40VDC Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
8 ~ 40VDC
Current - Output
1.5A, 1A
Voltage - Supply
8 ~ 40VDC
Interface
Step / Direction
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,96000 €5,96 €
Unit Price without VAT:5,96000 €
Unit Price with VAT:7,09240 €