Stepper, Bipolar 8 ~ 40VDC Supply 1.5A, 1A 8 ~ 40VDC Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5344

DigiKey Part Number
2183-5344-ND
Manufacturer
Manufacturer Product Number
5344
Description
A5984 STEP DRVR 1.5A@5V/1A@3V3
Customer Reference
Detailed Description
Stepper, Bipolar 8 ~ 40VDC Supply 1.5A, 1A 8 ~ 40VDC Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Control / Drive Type
Stepper, Bipolar
Manufacturer
Pololu
Number of Motors
1
Series
Voltage - Load
8 ~ 40VDC
Packaging
Bulk
Current - Output
1.5A, 1A
Part Status
Active
Voltage - Supply
8 ~ 40VDC
Type
Board
Interface
Step / Direction
Motor Type
Stepper
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,02000 €5,02 €
Unit Price without VAT:5,02000 €
Unit Price with VAT:5,97380 €