ACS72981LLRATR-100U5 ACS72981 Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5256

DigiKey Part Number
2183-5256-ND
Manufacturer
Manufacturer Product Number
5256
Description
ACS72981 CUR SEN CC 0-100A, 5V
Customer Reference
Detailed Description
ACS72981LLRATR-100U5 ACS72981 Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
0 A ~ 100 A
Interface
Analog
Sensitivity
40mV/A
Voltage - Supply
4.5V ~ 5.5V
Embedded
-
Contents
Board(s), Accessories
Utilized IC / Part
ACS72981LLRATR-100U5
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,01000 €12,01 €
Unit Price without VAT:12,01000 €
Unit Price with VAT:14,29190 €