
Category | Interface Analog |
Manufacturer Pololu | Sensitivity 200mV/A |
Series | Voltage - Supply 5V |
Packaging Bulk | Contents Board(s), Accessories |
Part Status Active | Utilized IC / Part CT432-HSWF20DR |
Sensor Type Current Sensor | Note Compact Carrier |
Sensing Range 0A ~ 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |


