CT432-HSWF65MR CT432/CT433 Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5303

DigiKey Part Number
2183-5303-ND
Manufacturer
Manufacturer Product Number
5303
Description
CT432 TMR CUR SEN CC 65A, 5V
Customer Reference
Detailed Description
CT432-HSWF65MR CT432/CT433 Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
±65A
Interface
Analog
Sensitivity
30.8mV/A
Voltage - Supply
4.75 ~ 5.5V
Embedded
-
Contents
Board(s), Accessories
Utilized IC / Part
CT432-HSWF65MR
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,01000 €12,01 €
Unit Price without VAT:12,01000 €
Unit Price with VAT:14,29190 €