
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±100A | |
Interface | Analog | |
Sensitivity | 13.2mV/A | |
Voltage - Supply | 3.15V ~ 3.45V | |
Embedded | - | |
Contents | Board(s), Accessories | |
Utilized IC / Part | ACS37220LEZATR-100B3 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |


