
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±200A | |
Interface | Analog | |
Sensitivity | 6.6mV/A | |
Voltage - Supply | 3.3V | |
Embedded | - | |
Contents | Board(s), Accessories | |
Utilized IC / Part | ACS72981ELRATR-200B3 | |
Note | Large Carrier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,59000 € | 14,59 € |
| Unit Price without VAT: | 14,59000 € |
|---|---|
| Unit Price with VAT: | 17,36210 € |


