
Category | Interface Analog |
Manufacturer Pololu | Sensitivity 40mV/A |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Contents Board(s), Accessories |
Part Status Active | Utilized IC / Part ACS72981LLRATR-050B5 |
Sensor Type Current Sensor | Base Product Number |
Sensing Range ±50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 € | 14,52 € |
| Unit Price without VAT: | 14,52000 € |
|---|---|
| Unit Price with VAT: | 17,27880 € |


