
Category | Interface Analog |
Manufacturer Pololu | Sensitivity 13.2mV/A |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Contents Board(s), Accessories |
Part Status Active | Utilized IC / Part ACS72981ELRATR-200U3 |
Sensor Type Current Sensor | Base Product Number |
Sensing Range 0 ~ 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,95000 € | 11,95 € |
| Unit Price without VAT: | 11,95000 € |
|---|---|
| Unit Price with VAT: | 14,22050 € |


