ACS72981ELRATR-200B3 ACS72981 Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5261

DigiKey Part Number
2183-5261-ND
Manufacturer
Manufacturer Product Number
5261
Description
ACS72981 CUR SEN CC 200A, 3.3V
Customer Reference
Detailed Description
ACS72981ELRATR-200B3 ACS72981 Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
±200A
Interface
Analog
Sensitivity
6.6mV/A
Voltage - Supply
3.3V
Embedded
-
Contents
Board(s), Accessories
Utilized IC / Part
ACS72981ELRATR-200B3
Note
Compact Carrier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,01000 €12,01 €
Unit Price without VAT:12,01000 €
Unit Price with VAT:14,29190 €