Brushed DC Motor Gearmotor 650 RPM 1.1W Incremental 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5213

DigiKey Part Number
2183-5213-ND
Manufacturer
Manufacturer Product Number
5213
Description
50:1 HPCB 12V MMGM W/ENC SIDE CO
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 650 RPM 1.1W Incremental 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
650 RPM
Manufacturer
Pololu
Power - Rated
1.1W
Series
Encoder Type
Incremental
Packaging
Bulk
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Part Status
Active
Diameter - Shaft
0.118" (3.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.354" (9.00mm)
Function
Gearmotor
Termination Style
Connector
Motor Type
Brushed
Gear Reduction Ratio
51.45
Voltage - Rated
12V
Weight
0.024 lb (11 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,80000 €27,80 €
Unit Price without VAT:27,80000 €
Unit Price with VAT:33,08200 €