Brushed DC Motor Gearmotor 6500 RPM 1.3W Incremental 6V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5178

DigiKey Part Number
2183-5178-ND
Manufacturer
Manufacturer Product Number
5178
Description
5:1 HPCB 6V MMGM W/ENC BACK CON
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 6500 RPM 1.3W Incremental 6V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
RPM
6500 RPM
Manufacturer
Pololu
Power - Rated
1.3W
Series
Encoder Type
Incremental
Packaging
Bulk
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Part Status
Active
Diameter - Shaft
0.118" (3.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.354" (9.00mm)
Function
Gearmotor
Termination Style
Connector
Motor Type
Brushed
Gear Reduction Ratio
4.995
Voltage - Rated
6V
Weight
0.024 lb (11 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,80000 €27,80 €
Unit Price without VAT:27,80000 €
Unit Price with VAT:33,08200 €